LP5907MFX-3.1/NOPB
See Product Specifications
Mfr.:
Description:
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg
Datasheet
Application Notes
Images
Models
PCN
- Change Notification (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2026-4-7 (PDF)
Product Catalogs
SPICE Models
- LP5907 1.2V PSpice Transient Model
- LP5907 1.8V PSpice Transient Model
- LP5907 1.8V Unencrypted PSpice Transient Model
- LP5907 2.2V PSpice Transient Model
- LP5907 2.5V PSpice Transient Model (Rev. A)
- LP5907 2.5V Unencrypted PSpice Transient Model
- LP5907 2.85V PSpice Transient Model
- LP5907 2.8V PSpice Transient Model
- LP5907 2.9V PSpice Transient Model
- LP5907 3.0V PSpice Transient Model (Rev. A)
- LP5907 3.0V Unencrypted PSpice Transient Model (Rev. A)
- LP5907 3.1V PSpice Transient Model
- LP5907 3.3V PSpice Transient Model
- LP5907 4.0V PSpice Transient Model
- LP5907 4.0V Unencrypted PSpice Transient Model
- LP5907 4.5V PSpice Transient Model
- LP5907 PSpice Transient Model
- LP5907 TINA-TI Transient Spice Model
- LP5907 Unencrypted PSpice Transient Model
- LP5907_1P5 pspice Transient model
- LP5907_1P5 Unencrypted PSpice Transient Model
- LP5907_1P9 PSpice Transient Model
- LP5907_1P9 Unencrypted PSpice Transient Model
- LP5907_2P9 Unencrypted PSpice Transient Model
- LP5907_3P2 PSpice Transient Model
- LP5907_3P2 Unencrypted PSpice Transient Model
- LP5907_3P8 pspice Transient model
- LP5907_3P8 Unencrypted PSpice Transient Model
- LP5907-1P6 PSpice Transient Model
- LP5907-1P6 Unencrypted PSpice Transient Model
Technical Resources
- TARIC:
- 8542399000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Japan
In Stock: 2.530
-
Stock:
-
2.530 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,507 € | 0,51 € | |
| 0,356 € | 3,56 € | |
| 0,319 € | 7,98 € | |
| 0,278 € | 27,80 € | |
| 0,258 € | 64,50 € | |
| 0,247 € | 123,50 € | |
| 0,237 € | 237,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,23 € | 690,00 € | |
| 0,218 € | 1.308,00 € | |
Estonia
