LP5816DRLR

Texas Instruments
595-LP5816DRLR
LP5816DRLR

Mfr.:

Description:
LED Lighting Driver ICs 4-channel I2C interf ace RGBW LED driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
PWM
200 mA
SOT-583-8
5.5 V
2.5 V
5.5 V
LP5816
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5814DRLEVM
Input Voltage: 2.5 V to 5.5 V
Low Level Output Current: 51 mA
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Type: RGBW LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5816 4-Channel I2C Interface RGBW LED Driver

Texas Instruments LP5816 4-Channel I2C Interface RGBW LED Driver has an ultra-low operation current of 0.1µA (typ.) in shutdown mode, 0.1mA (typ.) when enabling the device, and 0.2mA (typ.) when illuminating LEDs. The Texas Instruments LP5816 uses analog and PWM dimming methods to achieve powerful performance. The output current of each LED can be adjusted in 256 steps from 0.1mA to 25.5mA or 0.2mA to 51mA. The 8-bit PWM generator enables audible-noise-free and smooth dimming control for LED brightness.

In Stock: 12.257

Stock:
12.257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,241 € 2,41 €
0,215 € 5,38 €
0,186 € 18,60 €
0,172 € 43,00 €
Full Reel (Order in multiples of 4000)
0,172 € 688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.