LP5814DRLR

Texas Instruments
595-LP5814DRLR
LP5814DRLR

Mfr.:

Description:
LED Lighting Driver ICs 4-channel I2C interf ace RGBW LED driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
PWM
200 mA
SOT-583-8
5.5 V
2.5 V
5.5 V
LP5814
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5814EVM
Input Voltage: 2.5 V to 5.5 V
Low Level Output Current: 51 mA
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Type: RGBW LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5814 4-Channel RGBW LED Driver

Texas Instruments LP5814 4-Channel RGBW LED Driver has an autonomous animation engine control. The device has ultra-low operation current with 0.1µA (typ.) in shutdown mode, 0.1mA (typ.) when enabling the device, and 0.2mA (typ.) when illuminating LEDs.

In Stock: 8.042

Stock:
8.042 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,306 € 3,06 €
0,273 € 6,83 €
0,238 € 23,80 €
0,221 € 55,25 €
0,211 € 105,50 €
0,202 € 202,00 €
Full Reel (Order in multiples of 4000)
0,202 € 808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.