LP5562TMX/NOPB

Texas Instruments
595-LP5562TMX/NOPB
LP5562TMX/NOPB

Mfr.:

Description:
LED Display Drivers 4Ch LED Driver A 595 -LP5562TME/NOPB A 5 A 595-LP5562TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
4 Digit
DSBGA-12
1 mA
SMD/SMT
- 40 C
+ 85 C
LP5562
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Analog/PWM Mixed Dimming, Constant Current, Current Control, I2C Control, Power Save Mode, Programm
Number of LEDs: 4 LED
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 12.436

Stock:
12.436 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,809 € 20,23 €
0,717 € 71,70 €
0,673 € 168,25 €
0,648 € 324,00 €
0,63 € 630,00 €
Full Reel (Order in multiples of 3000)
0,598 € 1.794,00 €
0,585 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1

Similar Product

Texas Instruments LP5562TME/NOPB
Texas Instruments
LED Display Drivers 4Ch LED Driver A 595 -LP5562TMX/NOPB A 5 A 595-LP5562TMX/NOPB