LP3982ILD-3.3/NOPB

Texas Instruments
926-LP3982ILD33NOPB
LP3982ILD-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators MicroPwr LDO Low Noi se 300mA CMOS Reg A A 926-LP3982ILDX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
3.3 V
300 mA
1 Output
Positive
90 uA
2.5 V
6 V
Fixed
- 40 C
+ 85 C
120 mV
LP3982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.22 V at 200 mA
Ib - Input Bias Current: 90 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 90 uA
Pd - Power Dissipation: 4.5 mW
Product: Micropower CMOS LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low dropout CMOS Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.268

Stock:
2.268 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,787 € 7,87 €
0,712 € 17,80 €
0,63 € 63,00 €
0,591 € 147,75 €
0,568 € 284,00 €
Full Reel (Order in multiples of 1000)
0,533 € 533,00 €
0,501 € 2.505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments LP3982ILDX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 300-mA high-accurac y low-dropout volta A 926-LP3982ILD33NOPB