LP3981ILDX-2.5/NOPB

Texas Instruments
926-LP3981ILDX25NOPB
LP3981ILDX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300-mA high-accurac y low-dropout volta A 926-3981ILD-2.5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
300 mA
1 Output
Positive
210 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
132 mV
LP3981
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.005 V at 1 mA, 0.133 V at 200 mA, 0.2 V at 300 mA
Ib - Input Bias Current: 170 uA
Moisture Sensitive: Yes
Operating Supply Current: 70 uA
Pd - Power Dissipation: 2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,436 € 1.962,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,17 €
Min:
1

Similar Product

Texas Instruments LP3981ILD-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 300Ma CMOS LDO Reg A 926-LP3981ILDX25NOP A 926-LP3981ILDX25NOPB