LP3966ESX-ADJ/NOPB

Texas Instruments
926-LP3966ESXADJNOPB
LP3966ESX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-LP3966ES-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V to 5 V
3 A
1 Output
Positive
15 uA
2.5 V
7 V
60 dB
Adjustable
- 40 C
+ 125 C
800 mV
LP3966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 300 mA, 1 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 316

Stock:
316
Can Dispatch Immediately
On Order:
1.000
Expected 9/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
3,80 € 38,00 €
3,50 € 87,50 €
3,18 € 318,00 €
3,04 € 760,00 €
Full Reel (Order in multiples of 500)
2,92 € 1.460,00 €
2,85 € 2.850,00 €
2,80 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,10 €
Min:
1

Similar Product

Texas Instruments LP3966ES-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A FAST ULTRA LDO LI NEAR REG A 926-LP39 A 926-LP3966ESXADJNOPB