LP3892ESX-1.2/NOPB

Texas Instruments
926-LP3892ESX12NOPB
LP3892ESX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat A 926-LP3892ES12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.2 V
1.5 A
1 Output
Positive
7 mA
1.34 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
140 mV
LP3892
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.32 V at 1.5 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,52 € 3,52 €
2,67 € 26,70 €
2,45 € 61,25 €
2,21 € 221,00 €
2,10 € 525,00 €
Full Reel (Order in multiples of 500)
2,02 € 1.010,00 €
1,94 € 1.940,00 €
1,89 € 4.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,44 €
Min:
1

Similar Product

Texas Instruments LP3892ES-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat A 926-LP3892ESX12NOPB