LP38851S-ADJ/NOPB

Texas Instruments
926-38851S-ADJ/NOPB
LP38851S-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8A Low Input Low O utput LDO A 926-LP3 A 926-LP38851SXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
800 mV to 1.8 V
800 mA
1 Output
Positive
8.5 mA
915 mV
5.5 V
72 dB
Adjustable
- 40 C
+ 125 C
115 mV
LP38851
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.15 V at 800 mA
Ib - Input Bias Current: 7 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,01 € 20,10 €
1,76 € 44,00 €
1,63 € 146,70 €
1,57 € 423,90 €
1,54 € 831,60 €
1,51 € 1.562,85 €
1,49 € 3.754,80 €
1,48 € 7.459,20 €