LP38843S-1.5/NOPB

Texas Instruments
926-38843S-1.5/NOPB
LP38843S-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3.0A Dual-Rail Sub-B andgap LDO A 926-LP A 926-LP38843SX15NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.5 V
3 A
1 Output
Positive
35 mA
1.01 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
210 mV
LP38843
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.27 V at 3 A
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
4,47 € 44,70 €
4,02 € 100,50 €
3,72 € 334,80 €
3,63 € 980,10 €
3,57 € 1.927,80 €
3,55 € 3.674,25 €
3,53 € 8.895,60 €