LP3883ESX-1.2/NOPB

Texas Instruments
926-LP3883ESX12NOPB
LP3883ESX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A ultra-low-dropo ut voltage regulator A 926-3883ES-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
60 nA
1.41 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
210 mV
LP3883
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.27 V at 3 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,20 € 5,20 €
3,99 € 39,90 €
3,68 € 92,00 €
3,35 € 335,00 €
3,19 € 797,50 €
Full Reel (Order in multiples of 500)
3,09 € 1.545,00 €
3,05 € 3.050,00 €
3,01 € 7.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,16 €
Min:
1

Similar Product

Texas Instruments LP3883ES-1.2/NOPB
Texas Instruments
LDO Voltage Regulators High Performance Dua l-Rail LDO A 926-LP A 926-LP3883ESX12NOPB