LP3881ES-1.8/NOPB

Texas Instruments
926-LP3881ES18NOPB
LP3881ES-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-VIN (1.2 91-V) ultra-low-dro A 926-LP3881ESX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.8 V
800 mA
1 Output
Positive
7 mA
1.275 V
6 V
80 dB
Fixed
- 40 C
+ 125 C
75 mV
LP3881
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.12 V at 800 mA
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
4,47 € 44,70 €
4,13 € 103,25 €
3,65 € 328,50 €
3,56 € 961,20 €
3,51 € 1.895,40 €
3,49 € 3.612,15 €
3,47 € 8.744,40 €