LP38798SDE-ADJ/NOPB

Texas Instruments
595-LP38798SDEADJNPB
LP38798SDE-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SD-ADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
1.5 V to 5 V
800 mA
1 Output
Positive
1.5 mA
3 V
20 V
110 dB
Adjustable, Fixed
- 40 C
+ 125 C
200 mV
LP38798
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP38798EVM
Dropout Voltage - Max: 420 mV
Line Regulation: 0.005 %/V
Load Regulation: - 0.2 %/mA
Operating Supply Current: 1.4 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP38798 800mA Linear Regulator

Texas Instruments LP38798 Linear Regulator is a high-performance device capable of supplying 800mA output current. Designed to meet the requirements of sensitive RF/Analog circuitry, TI LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. LP38798SD-ADJ is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1µF for stability. LP38798-ADJ can operate over a wide input voltage range (3.0V to 20V), making it well-suited for many post-regulation applications. LP38798EVM evaluation board is designed to demonstrate the capabilities of the LP38798SD-ADJ. The EVM is intended to provide a flexible circuit configurations and access to points of interest.

In Stock: 3.127

Stock:
3.127
Can Dispatch Immediately
On Order:
8.750
Expected 1/21/2027
11.500
Expected 6/21/2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
Full Reel (Order in multiples of 250)
2,50 € 625,00 €
2,39 € 1.195,00 €
2,31 € 2.310,00 €
2,30 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,24 €
Min:
1

Similar Product

Texas Instruments LP38798SD-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SDEADJNPB