LP3876ESX-1.8/NOPB

Texas Instruments
926-LP3876ESX18NOPB
LP3876ESX-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V low-dropou t voltage regulator A A 926-LP3876ES18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.8 V
3 A
1 Output
Positive
2.5 V
7 V
Fixed
- 40 C
+ 125 C
800 mV
LP3876
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 300 mA, 1 V at 3 A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP3876 3A Ultra-Low Dropout Linear Regulator

Texas Instruments LP3876 3A Fast Ultra Low Dropout Linear Regulators operate from a +2.5V to +7.0V input supply. These ultra-low dropout linear regulators respond very quickly to step changes in load, making them ideally suited for low voltage microprocessor applications. The LP3876 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3876 to operate under extremely low dropout conditions with an ultra-low dropout voltage of 80mV at 300mA load current and 800mV at 3A load current (typically). Applications for the Texas Instruments LP3876 3A Fast Ultra-Low Dropout Linear Regulators include microprocessor power supplies, GTL, GTL+, BTL, and SSTL bus terminators, power supplies for DSPs, SCSI terminator, post regulators, high-efficiency linear regulators, and battery chargers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,04 € 40,40 €
3,73 € 93,25 €
3,40 € 340,00 €
3,25 € 812,50 €
Full Reel (Order in multiples of 500)
3,13 € 1.565,00 €
3,01 € 3.010,00 €
2,98 € 7.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,51 €
Min:
1

Similar Product

Texas Instruments LP3876ES-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 3-A 7-V low-dropou t voltage regulator A A 926-LP3876ESX18NOPB