LP3876ES-5.0/NOPB

Texas Instruments
926-LP3876ES50NOPB
LP3876ES-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V low-dropou t voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
3 A
1 Output
Positive
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
800 mV
LP3876
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 300 mA, 1 V at 3 A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP3876 3A Ultra-Low Dropout Linear Regulator

Texas Instruments LP3876 3A Fast Ultra Low Dropout Linear Regulators operate from a +2.5V to +7.0V input supply. These ultra-low dropout linear regulators respond very quickly to step changes in load, making them ideally suited for low voltage microprocessor applications. The LP3876 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3876 to operate under extremely low dropout conditions with an ultra-low dropout voltage of 80mV at 300mA load current and 800mV at 3A load current (typically). Applications for the Texas Instruments LP3876 3A Fast Ultra-Low Dropout Linear Regulators include microprocessor power supplies, GTL, GTL+, BTL, and SSTL bus terminators, power supplies for DSPs, SCSI terminator, post regulators, high-efficiency linear regulators, and battery chargers.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
3,99 € 39,90 €
3,63 € 90,75 €
3,35 € 301,50 €
3,05 € 823,50 €
3,04 € 1.641,60 €
3,02 € 3.125,70 €
2,98 € 7.509,60 €
5.040 Quote