LP3875EMPX-ADJ/NOPB

Texas Instruments
926-LP3875EMPXADJNPB
LP3875EMPX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A adjustable lo w-dropout voltage re A 926-LP3875EMPADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.18 V to 1.253 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
Adjustable
- 40 C
+ 125 C
380 mV
LP3875-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 150 mA, 0.45 V at 1.5 A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 6 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.199

Stock:
2.199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,49 € 3,49 €
2,64 € 26,40 €
2,43 € 60,75 €
2,19 € 219,00 €
2,08 € 520,00 €
2,07 € 1.035,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2000)
1,95 € 3.900,00 €
1,87 € 7.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,89 €
Min:
1

Similar Product

Texas Instruments LP3875EMP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3875EMPXADJNPB