LP3874ESX-ADJ/NOPB

Texas Instruments
926-LP3874ESXADJNOPB
LP3874ESX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA 7-V adjusta b le low-dropout volt A 926-3874ES-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.216 V
1 A
1 Output
Positive
2.5 V
7 V
73 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP3874-ADJ
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 80 mA, 0.3 V at 800 mA
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,49 € 1.245,00 €
2,38 € 2.380,00 €
2,33 € 5.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,71 €
Min:
1

Similar Product

Texas Instruments LP3874ES-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 0.8A Low Dropout LDO A 926-LP3874ESXADJN A 926-LP3874ESXADJNOPB