LP3874EMP-3.3/NOPB

Texas Instruments
926-LP3874EMP3.3NOPB
LP3874EMP-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3874EMPX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
3.3 V
800 mA
1 Output
Positive
10 nA
2.5 V
7 V
Fixed
- 40 C
+ 125 C
240 mV
LP3874
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 80 mA, 0.3 V at 800 mA
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.472

Stock:
1.472 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,32 € 3,32 €
2,51 € 25,10 €
2,30 € 57,50 €
2,08 € 208,00 €
1,97 € 492,50 €
1,96 € 980,00 €
Full Reel (Order in multiples of 1000)
1,87 € 1.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,64 €
Min:
1

Similar Product

Texas Instruments LP3874EMPX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA low-dropout v oltage regulator wi A 926-LP3874EMP3.3NOPB