LP38693MPX-ADJ/NOPB

Texas Instruments
926-LP38693MPXADJNPB
LP38693MPX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 10-V adjust a ble low-dropout vol A 926-LP38693MPADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.25 V to 9 V
500 mA
1 Output
Positive
100 uA
2.7 V
10 V
55 dB
Adjustable
- 40 C
+ 125 C
250 mV
LP38693-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP38693-ADJEV
Dropout Voltage - Max: 0.145 V at 100 mA, 0.725 V at 500 mA, 0.11 V at 100 mA, 0.55 V at 500 mA, 0.1 V at 100 mA, 0.45 V at 500 mA
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP3869x/LP3869x-Q1 Low Dropout Linear Regulators

Texas Instruments LP3869x/LP3869x-Q1 500mA Low Dropout CMOS Linear Regulators provide tight output tolerance (2.0% typical), extremely low dropout voltage (250mV @ 500mA load current, VOUT = 5V), and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. The low thermal resistance of these LDOs allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it, allowing ground pin current to remain below 100µA regardless of load current, input voltage, or operating temperature. Texas Instruments LP3869x/LP3869x-Q1 LDOs are ideal for use in hard disk drives, notebook computers, and portable instrumentation. The LP3869x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 191

Stock:
191
Can Dispatch Immediately
On Order:
4.000
Expected 12/3/2026
4.000
Expected 2/15/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,877 € 21,93 €
0,773 € 77,30 €
0,727 € 181,75 €
0,698 € 349,00 €
0,691 € 691,00 €
Full Reel (Order in multiples of 2000)
0,647 € 1.294,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Similar Product

Texas Instruments LP38693MP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 500MA LDO A 926-LP38 693MPXADJNPB A 926- A 926-LP38693MPXADJNPB