LP3852ES-5.0/NOPB

Texas Instruments
926-LP3852ES50NOPB
LP3852ES-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re A 926-LP3852ESX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3852
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 150 mA, 0.28 V at 1.5 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,60 € 5,60 €
4,31 € 43,10 €
4,01 € 100,25 €
3,63 € 326,70 €
3,62 € 9.122,40 €
5.040 Quote