LP3852EMP-2.5/NOPB

Texas Instruments
926-LP3852EMP25NOPB
LP3852EMP-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
2.5 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3852
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 150 mA, 0.32 V at 1.5 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 3 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 € 2,76 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,60 € 400,00 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1000)
1,48 € 1.480,00 €
1,41 € 2.820,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.