LP38512MRX-ADJ/NOPB

Texas Instruments
926-LP38512MRXADJNPB
LP38512MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt A 926-38512MR-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
500 mV to 4.5 V
1.5 A
1 Output
Positive
2.25 V
5.5 V
Adjustable
- 40 C
+ 125 C
300 mV
LP38512-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 83,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.799

Stock:
3.799 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,41 € 35,25 €
1,29 € 129,00 €
1,22 € 305,00 €
1,19 € 595,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2.750,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,13 €
Min:
1

Similar Product

Texas Instruments LP38512MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5Ma Fast-Transient LDO A 926-LP38512MR A 926-LP38512MRXADJNPB