LP38500TS-ADJ/NOPB

Texas Instruments
926-38500TS-ADJ/NOPB
LP38500TS-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A FlexCap LDO Fam ily In LLP A 926-LP A 926-LP38500TSXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
600 mV to 5 V
1.5 A
1 Output
Positive
25 nA
2.7 V
5.5 V
58 dB
Adjustable
- 40 C
+ 125 C
220 mV
LP38500-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.275 V at 1.5 A
Line Regulation: 0.04 %/V
Load Regulation: 0.18 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
450
Expected 8/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,07 € 30,70 €
2,70 € 67,50 €
2,51 € 225,90 €
2,47 € 666,90 €
2,34 € 1.263,60 €
2,28 € 2.359,80 €
2,22 € 5.594,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments LP38500TSX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt A 926-38500TS-ADJ/NOPB