LP3470IM5-4.00/NOPB

Texas Instruments
926-LP3470IM5400NOPB
LP3470IM5-4.00/NOPB

Mfr.:

Description:
Supervisory Circuits Active-low reset IC with programmable de A 595-LP3470A400DBVR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-5
4 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
2 ms
5.5 V
- 40 C
+ 85 C
1 %
LP3470
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 16 uA
Overvoltage Threshold: 4.04 V
Pd - Power Dissipation: 300 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 500 mV
Undervoltage Threshold: 3.96 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 1.020

Stock:
1.020 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,50 € 150,00 €
1,41 € 352,50 €
1,38 € 690,00 €
Full Reel (Order in multiples of 1000)
1,31 € 1.310,00 €
1,26 € 2.520,00 €
1,24 € 6.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LP3470A400DBVR
Texas Instruments
Supervisory Circuits Ultra-low-power acti ve-low reset IC wit