LP339MX/NOPB

Texas Instruments
926-LP339MX/NOPB
LP339MX/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB A 92 A 926-LP339M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
8 us
General Purpose
2 V
36 V
21.25 uA
20 mA
5 mV
25 nA
0 C
+ 70 C
LP339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,674 € 6,74 €
0,609 € 15,23 €
0,538 € 53,80 €
0,503 € 125,75 €
0,482 € 241,00 €
0,47 € 470,00 €
Full Reel (Order in multiples of 2500)
0,446 € 1.115,00 €
0,436 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments LP339M/NOPB
Texas Instruments
Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB