LP2996MR/NOPB

Texas Instruments
926-LP2996MR/NOPB
LP2996MR/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR TERMINATION REG A 926-LP2996MRX/NOPB A 926-LP2996MRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2996
Voltage Regulator, Multiple Outputs
SMD/SMT
SO-PowerPad-8
1.5 A
5.5 V
1.8 V
900 mV
0 C
+ 125 C
320 uA
Tube
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Voltage Range: 900 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 668

Stock:
668 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,31 € 13,10 €
1,12 € 28,00 €
1,09 € 103,55 €
1,07 € 304,95 €
1,03 € 587,10 €
0,972 € 1.015,74 €
0,937 € 2.403,41 €
0,92 € 4.632,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Texas Instruments LP2996MRX/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR TERMINATION REG A 926-LP2996MR/NOPB A 926-LP2996MR/NOPB