LP2989AIM-2.5/NOPB

Texas Instruments
926-LP2989AIM25NOPB
LP2989AIM-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989AIMX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
2.5 V
500 mA
1 Output
Positive
800 nA
2.1 V
16 V
60 dB
Fixed
- 40 C
+ 125 C
310 mV
LP2989
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0.1 mA, 0.2 V at 200 mA, 0.425 V at 500 mA
Ib - Input Bias Current: 110 uA
Line Regulation: 0.014 %/V
Load Regulation: 0.4 %
Operating Supply Current: 110 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,37 € 33,70 €
2,87 € 71,75 €
2,82 € 267,90 €
2,67 € 760,95 €
2,59 € 1.476,30 €
2,54 € 2.654,30 €
2,49 € 6.386,85 €