LP2986AIMM-5.0/NOPB

Texas Instruments
926-LP2986AIMM50NOPB
LP2986AIMM-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 200-mA 16-V low-dr o pout voltage regula A 926-LP2986AIMMX50NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
5 V
200 mA
1 Output
Positive
1 uA
2.1 V
16 V
65 dB
Fixed
- 40 C
+ 125 C
180 mV
LP2986
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 0.1 mA, 0.12 V at 75 mA, 0.23 V at 200 mA
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 100 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Precision LDO Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,32 € 3,32 €
2,51 € 25,10 €
2,30 € 57,50 €
2,08 € 208,00 €
2,01 € 502,50 €
1,96 € 980,00 €
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,76 € 3.520,00 €
1,75 € 8.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.