LP2985-18DBVRE4

Texas Instruments
595-LP2985-18DBVRE4
LP2985-18DBVRE4

Mfr.:

Description:
LDO Voltage Regulators Sgl Output 150mA Fix ed(1.8V) Lo Quies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
850 uA
2.2 V
16 V
Fixed
- 40 C
+ 125 C
280 mV
LP2985
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 850 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 850 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP2985/LP2985A Low-Dropout (LDO) Voltage Regulator

Texas Instruments LP2985/LP2985A Low-Dropout (LDO) Voltage Regulators are fixed-output, wide-input, low-noise, low-dropout voltage regulators supporting an input voltage range from 2.5V to 16V and up to 150mA of load current. The LP2985/LP2985A supports an output range of 1.2V to 5.0V (LP2985-xxyyzM3). Additionally, the LP2985/LP2985A (LP2985-xxyyzM3) has a 1% output accuracy across the load and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.

In Stock: 6.459

Stock:
6.459 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,725 € 7,25 €
0,653 € 16,33 €
0,574 € 57,40 €
0,537 € 134,25 €
0,514 € 257,00 €
0,51 € 510,00 €
Full Reel (Order in multiples of 3000)
0,508 € 1.524,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.