LP2982IM5-3.3/NOPB

Texas Instruments
926-2982IM5-3.3/NOPB
LP2982IM5-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3.3V 50Ma Low Noise LDO Reg A 926-LP2982 A 926-LP2982IM5X33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
50 mA
1 Output
Positive
1 uA
2.1 V
16 V
45 dB
Fixed
- 40 C
+ 125 C
120 mV
LP2982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.815

Stock:
3.815 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,621 € 6,21 €
0,563 € 14,08 €
0,527 € 52,70 €
0,493 € 123,25 €
0,472 € 236,00 €
0,445 € 445,00 €
Full Reel (Order in multiples of 3000)
0,43 € 1.290,00 €
0,425 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments LP2982IM5X-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-2982IM5-3.3/NOPB