LP2981-33DBVT

Texas Instruments
595-LP2981-33DBVT
LP2981-33DBVT

Mfr.:

Description:
LDO Voltage Regulators 100-mA 1.25% Tolerance

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
100 mA
1 Output
Positive
600 uA
2.2 V
16 V
Fixed
- 40 C
+ 125 C
200 mV
LP2981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 600 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 600 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.969

Stock:
7.969 Can Dispatch Immediately
Quantities greater than 7969 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,695 € 6,95 €
0,627 € 15,68 €
0,553 € 55,30 €
Full Reel (Order in multiples of 250)
0,518 € 129,50 €
0,487 € 243,50 €
0,475 € 475,00 €
0,464 € 1.160,00 €
0,452 € 2.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,47 €
Min:
1

Similar Product

Texas Instruments LP2981A-33DBVR
Texas Instruments
LDO Voltage Regulators 100-mA 0.75% Toleran ce A 595-LP2981A-33 A 595-LP2981A-33DBVT