LP2957AISX/NOPB

Texas Instruments
926-LP2957AISX/NOPB
LP2957AISX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
250 mA
1 Output
Positive
200 uA
- 20 V
30 V
Fixed
- 40 C
+ 125 C
470 mV
LP2957A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 150 uA
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,88 € 288,00 €
2,81 € 702,50 €
Full Reel (Order in multiples of 500)
2,76 € 1.380,00 €
2,73 € 2.730,00 €
2,60 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.