LP2951DG4

595-LP2951DG4
LP2951DG4

Mfr.:

Description:
LDO Voltage Regulators Sgl Output 100mA Fixed Wide Vin Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
1.235 V to 30 V
100 mA
1 Output
Positive
2 V
30 V
Adjustable
- 40 C
+ 125 C
50 mV
LP2951
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV at 100 uA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 % / V
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.252 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments LP2951D
Texas Instruments
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951DR A A 595-LP2951DR