LP2951CM-3.3/NOPB

Texas Instruments
926-2951CM-3.3/NOPB
LP2951CM-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Adj Micropower Vltg Reg A 926-LP2951CMX3 A 926-LP2951CMX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
75 uA
- 300 mV
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
2.850
Expected 8/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,774 € 73,53 €
0,758 € 216,03 €
0,718 € 409,26 €
0,706 € 737,77 €
0,674 € 1.728,81 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments LP2951CMX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-2951CM-3.3/NOPB