LP2950CZ-3.0/NOPB

Texas Instruments
926-2950CZ-3.0/NOPB
LP2950CZ-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3.0/100Ma Low Pwr LD O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3 V
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 7.492

Stock:
7.492 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,727 € 7,27 €
0,654 € 16,35 €
0,575 € 57,50 €
0,538 € 134,50 €
0,515 € 257,50 €
0,498 € 498,00 €
0,476 € 856,80 €
0,464 € 2.505,60 €