LP2901IDRQ1

Texas Instruments
595-LP2901IDRQ1
LP2901IDRQ1

Mfr.:

Description:
Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
8 us
Differential
3 V
30 V
100 uA
20 mA
5 mV
25 nA
- 40 C
+ 85 C
LP2901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 936 mW
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.388

Stock:
6.388 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,519 € 5,19 €
0,467 € 11,68 €
0,41 € 41,00 €
0,383 € 95,75 €
0,366 € 183,00 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2500)
0,321 € 802,50 €
0,316 € 1.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1

Similar Product

Texas Instruments LP2901IDRG4Q1
Texas Instruments
Analog Comparators Quad Low-Power Gen Purp Diff Comp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.