LMZM33602RLRR

Texas Instruments
595-LMZM33602RLRR
LMZM33602RLRR

Mfr.:

Description:
Switching Voltage Regulators 4V to 36V 2A Step-D own DC/DC Power Modu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B2QFN-18
Buck
1 V to 18 V
2 A
1 Output
4 V
36 V
2 uA
200 kHz to 1.2 MHz
- 40 C
+ 105 C
LMZM33602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZM33602EVM
Input Voltage: 4 V to 36 V
Load Regulation: 0.004 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step-Down DC-DC Power Module
Unit Weight: 467,817 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMZM33602/LMZM33603 Power Module

Texas Instruments LMZM33602/LMZM33603 Power Module is an easy-to-use integrated power solution that combines a 2A (LMZM33602) or 3A (LMZM33603), step-down, DC/DC converter with power MOSFETs, a shielded inductor, and passives into a low-profile package. This power solution requires as few as four external components and eliminates the loop compensation and magnetics part selection from the design process. The 9mm×7mm×4mm 18-pin QFN package is easy to solder onto a printed circuit board and allows a compact, low-profile, point-of-load design. The full feature set, including power good, programmable UVLO, pre-bias start-up, and overcurrent and over-temperature protection, make the Texas Instruments LMZM33602/LMZM33603 an excellent device for powering a wide range of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 8/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,20 € 9,20 €
7,19 € 71,90 €
6,69 € 167,25 €
6,13 € 613,00 €
5,94 € 1.485,00 €
Full Reel (Order in multiples of 500)
5,70 € 2.850,00 €
5,50 € 5.500,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.