LMV862MM/NOPB

Texas Instruments
926-LMV862MM/NOPB
LMV862MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr Emi 30Mhz Op Amp A 926-LMV862MMX A 926-LMV862MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
31 MHz
20 V/us
1.26 mV
500 pA
5.5 V
2.7 V
4.85 mA
150 mA
94 dB
8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV862
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Development Kit: LMV862MMEVAL
In - Input Noise Current Density: 15 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.064

Stock:
6.064 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,14 € 21,40 €
1,97 € 49,25 €
1,77 € 177,00 €
1,68 € 420,00 €
1,65 € 825,00 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,44 € 2.880,00 €
1,41 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,07 €
Min:
1

Similar Product

Texas Instruments LMV862MMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 31-MHz hi gh output current A A 926-LMV862MM/NOPB