LMV762QMMX/NOPB

Texas Instruments
926-LMV762QMMX/NOPB
LMV762QMMX/NOPB

Mfr.:

Description:
Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
120 ns
Precision
2.7 V
5 V
700 uA
1 mV
50 pA
- 40 C
+ 125 C
LMV762Q
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Ios - Input Offset Current: 5 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
1,40 € 350,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3500)
1,32 € 4.620,00 €
1,30 € 9.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,03 €
Min:
1

Similar Product

Texas Instruments LMV762QMM/NOPB
Texas Instruments
Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMMX/NOPB