LMV7275MF/NOPB

Texas Instruments
926-LMV7275MF/NOPB
LMV7275MF/NOPB

Mfr.:

Description:
Analog Comparators 1.8V Comp W/Open Dra in A 926-LMV7275MFX A 926-LMV7275MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Drain
General Purpose
1.8 V
5.5 V
14 uA
34 mA
4 mV
10 nA
- 40 C
+ 85 C
LMV7275
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 46 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
Full Reel (Order in multiples of 1000)
0,903 € 903,00 €
0,877 € 1.754,00 €
0,859 € 4.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,21 €
Min:
1

Similar Product

Texas Instruments LMV7275MFX/NOPB
Texas Instruments
Analog Comparators Single low voltage o pen-drain comparato A 926-LMV7275MF/NOPB