LMV431CM5/NOPB

Texas Instruments
926-LMV431CM5/NOPB
LMV431CM5/NOPB

Mfr.:

Description:
Voltage References 1.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431CM5X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Adjustable References
1.24 V to 30 V
1.5 %
138 PPM / C
35 V
15 mA
- 40 C
+ 85 C
LMV431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 30 V
Product Type: Voltage References
Shunt Current - Min: 100 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,705 € 7,05 €
0,637 € 15,93 €
0,562 € 56,20 €
0,527 € 131,75 €
0,506 € 253,00 €
Full Reel (Order in multiples of 1000)
0,487 € 487,00 €
0,465 € 930,00 €
0,458 € 2.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Similar Product

Texas Instruments LMV431CM5X/NOPB
Texas Instruments
Voltage References 1.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431CM5/NOPB