LMV324M

Texas Instruments
926-LMV324M
LMV324M

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad channel general purpose, low voltage, rail-to-rail output operational amplifiers 14-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
4 Channel
1 MHz
1 V/us
7 mV
250 nA
5.5 V
2.7 V
410 uA
40 mA
65 dB
39 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV324-N
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Tradename: LMV
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.277

Stock:
1.277 Can Dispatch Immediately
Quantities greater than 1277 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,14 € 11,40 €
1,03 € 25,75 €
0,912 € 100,32 €
0,859 € 236,23 €
0,826 € 454,30 €
0,822 € 858,99 €
0,771 € 1.950,63 €
0,754 € 3.773,77 €