LMV301MG/NOPB

Texas Instruments
926-LMV301MG/NOPB
LMV301MG/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V Low Ib Rro Sngl Op Amp A 926-LMV301 A 926-LMV301MGX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
660 mV/us
9 mV
50 pA
5 V
1.8 V
163 uA
108 mA
111 dB
40 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV301
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 67 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.476

Stock:
4.476 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,808 € 8,08 €
0,731 € 18,28 €
0,647 € 64,70 €
0,606 € 151,50 €
0,582 € 291,00 €
Full Reel (Order in multiples of 1000)
0,526 € 526,00 €
0,519 € 1.038,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments LMV301MGX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5-V 1-MHz low 0.182-pA bias cu A A 926-LMV301MG/NOPB