LMV1012UP-15/NOPB

Texas Instruments
926-LMV1012UP15NOPB
LMV1012UP-15/NOPB

Mfr.:

Description:
Microphone Preamplifiers Analog input microph one preamplifier fo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.13 %
DSBGA-4
5 V
2 V
SMD/SMT
- 40 C
+ 85 C
LMV1012
Reel
Cut Tape
MouseReel
Amplifier Type: Electret Microphone Preamplifier
Audio - Load Impedance: 2.2 kOhms
Brand: Texas Instruments
Class: Class-AB
en - Input Voltage Noise Density: 56 nV/sqrt Hz
Input Signal Type: Single
Operating Supply Current: 200 uA
Output Signal Type: Single
Output Type: Single
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,725 € 7,25 €
0,654 € 16,35 €
0,578 € 57,80 €
Full Reel (Order in multiples of 250)
0,542 € 135,50 €
0,492 € 246,00 €
0,477 € 477,00 €
0,464 € 1.160,00 €
0,458 € 2.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.