LMS4684LD/NOPB

Texas Instruments
926-LMS4684LD/NOPB
LMS4684LD/NOPB

Mfr.:

Description:
Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WSON-10
2 Channel
2 x SPDT
800 mOhms
1.8 V
5.5 V
60 ns
40 ns
- 40 C
+ 85 C
LMS4684
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 5 nA
Supply Type: Single Supply
Switch Continuous Current: 400 mA
Unit Weight: 26,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.633

Stock:
1.633 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,787 € 7,87 €
0,712 € 17,80 €
0,63 € 63,00 €
0,591 € 147,75 €
0,568 € 284,00 €
Full Reel (Order in multiples of 1000)
0,543 € 543,00 €
0,517 € 1.034,00 €
0,506 € 2.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.