LMR66430MB3RXBR

Texas Instruments
595-LMR66430MB3RXBR
LMR66430MB3RXBR

Mfr.:

Description:
Switching Voltage Regulators 36V 3A synchronous s tep-down converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-14
Buck
3.3 V
3 A
1 Output
3 V
3.6 V
2.2 MHz
- 40 C
+ 125 C
LMR66430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR664x0/LMR664x0-Q1 Step-Down Converters

Texas Instruments LMR664x0/LMR664x0-Q1 Step-Down Converters are available in 2A and 1A variants in an enhanced HotRod QFN package. The small LMR664x0/-Q1 provides ease of use with a wide input voltage range of 2.7V to 36V (after start-up or operating) with transients up to 42V.

In Stock: 1.997

Stock:
1.997 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 191,00 €
1,81 € 452,50 €
1,79 € 895,00 €
1,74 € 1.740,00 €
Full Reel (Order in multiples of 3000)
1,61 € 4.830,00 €
1,60 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.