LMR64010XMFX/NOPB

Texas Instruments
926-LMR64010XMFXNOPB
LMR64010XMFX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 40V out 1A SU Vltg Reg A A 926-LMR64010XMFENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
40 V
1 A
1 Output
2.7 V
14 V
1.6 MHz
- 40 C
+ 125 C
LMR64010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR64010XMFDEMO/NOPB
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Tradename: SIMPLE SWITCHER
Type: Step Up
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR64010 Step-Up Voltage Regulators

Texas Instruments LMR64010 SIMPLE SWITCHER® 40VOUT, 1A Step-Up Voltage Regulators are current-mode boost converters operating at a fixed frequency of 1.6MHz. The LMR64010 SIMPLE SWITCHER Step-Up Voltage Regulators feature the industry's highest power density. The 40V internal switch makes these solutions perfect for boosting voltages of 16V or greater. These voltage regulators have a logic-level shutdown pin that can reduce quiescent current and extend battery life. The Texas Instruments LMR64010 SIMPLE SWITCHER step-up voltage regulators can be protected through cycle-by-cycle current limiting and thermal shutdown. The internal compensation simplifies design and reduces component count. The LMR64010 is ideal for boost conversions from 3.3V, 5V, and 12V rails, as well as LCD displays and LED applications.

In Stock: 1.756

Stock:
1.756
Can Dispatch Immediately
On Order:
9.000
Expected 12/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,92 € 230,00 €
0,886 € 443,00 €
Full Reel (Order in multiples of 3000)
0,816 € 2.448,00 €
0,801 € 4.806,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Texas Instruments LMR64010XMFE/NOPB
Texas Instruments
Switching Voltage Regulators 40VOUT 1A SIMPLE SW NANO STEP-UP REG A 9 A 926-LMR64010XMF/NOPB