LMR51635XFDDCR

Texas Instruments
595-LMR51635XFDDCR
LMR51635XFDDCR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER sync hronous buck conver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 30 V
3.5 A
1 Output
4.3 V
60 V
26 uA
400 kHz
- 40 C
+ 150 C
LMR51635
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LMR51635EVM
Input Voltage: 4.3 V to 60 V
Operating Supply Current: 26 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.3 V
Type: Integrated Switch Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR516x5 Synchronous Buck Converters

Texas Instruments LMR516x5 Synchronous Buck Converters can drive up to 2.5A or 3.5A load current. With an input range of 4.3V to 60V, the devices are designed for various industrial applications requiring power conditioning from an unregulated source. The Texas Instruments LMR516x5 operates at 400kHz or 1.1MHz switching frequency to support relatively small inductors for an optimized design size. The device has a pulse frequency modulation (PFM version) to realize high efficiency at light load and a forced pulse width modulation (PFM version) to achieve small output voltage ripple and constant frequency over the full load range. Compensation and soft-start circuits are implemented internally, which allows the device to be used with minimal external components.

In Stock: 3.252

Stock:
3.252 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,43 € 14,30 €
1,30 € 32,50 €
1,16 € 116,00 €
1,10 € 275,00 €
1,07 € 535,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3.120,00 €