LMR51603YFDBVR

Texas Instruments
595-LMR51603YFDBVR
LMR51603YFDBVR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-to-65V 0.3A syn chronous buck conve

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
800 mV to 28 V
300 mA
1 Output
4 V
65 V
420 uA
1.1 MHz
- 40 C
+ 150 C
LMR51603
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LMR51603EVM
Input Voltage: 4 V to 65 V
Operating Supply Current: 38 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR51603/LMR51603-Q1 Synchronous Buck Converters

Texas Instruments LMR51603/LMR51603-Q1 Synchronous Buck Converters drive up to 300mA of load current. The wide-VIN, easy-to-use, synchronous buck converter is designed for various industrial applications for power conditioning from an unregulated source, with a 4V to 65V wide input range.

In Stock: 2.493

Stock:
2.493 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,654 € 6,54 €
0,59 € 14,75 €
0,52 € 52,00 €
0,487 € 121,75 €
0,467 € 233,50 €
0,454 € 454,00 €
Full Reel (Order in multiples of 3000)
0,454 € 1.362,00 €