LMR51403YFDBVR

Texas Instruments
595-LMR51403YFDBVR
LMR51403YFDBVR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-to-42V 0.3A syn chronous buck conve

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
28 V
300 mA
1 Output
4 V
42 V
420 uA
400 kHz to 1.1 MHz
- 40 C
+ 150 C
LMR51403
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR51603EVM
Input Voltage: 4 V to 42 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.463

Stock:
3.463
Can Dispatch Immediately
On Order:
3.000
Expected 12/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,617 € 6,17 €
0,556 € 13,90 €
0,489 € 48,90 €
0,458 € 114,50 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.